
DF36057HV | |
|---|---|
DigiKey Part Number | DF36057HV-ND |
Manufacturer | |
Manufacturer Product Number | DF36057HV |
Description | IC MCU 16BIT 56KB FLASH 64QFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 56KB (56K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300H | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity CANbus, SCI, SSU | Package / Case 64-BQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 45 |

