
DF2148RFA20V | |
|---|---|
DigiKey Part Number | DF2148RFA20V-ND |
Manufacturer | |
Manufacturer Product Number | DF2148RFA20V |
Description | IC MCU 16BIT 128KB FLASH 100QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 100-QFP (14x14) |
Connectivity Host Interface, I2C, IrDA, SCI | Package / Case 100-BFQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 74 |

