FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN256-SSHF-T

DigiKey Part Number
1265-1120-2-ND - Tape & Reel (TR)
1265-1120-1-ND - Cut Tape (CT)
1265-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DN256-SSHF-T
Description
IC FLASH 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 1.75ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,35100 €3,51 €
250,34240 €8,56 €
500,33540 €16,77 €
1000,32810 €32,81 €
2500,31864 €79,66 €
5000,31140 €155,70 €
1.0000,30414 €304,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23175 €927,00 €
8.0000,22604 €1.808,32 €
12.0000,22428 €2.691,36 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €