
AT25DF641-S3H-B | |
|---|---|
DigiKey Part Number | 1265-1031-5-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF641-S3H-B |
Description | IC FLASH 64MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 100 MHz 16-SOIC |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tube | Write Cycle Time - Word, Page 7µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 32K pages |

