9DB833AFLFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.999
Unit Price: 3,61000 €
Datasheet
PCI Express (PCIe) IC 166MHz 1 Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB833AFLFT

DigiKey Part Number
9DB833AFLFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9DB833AFLFT
Description
IC DISTRIBUTION PCIE 48-BSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
166MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Input
HCSL
Supplier Device Package
48-SSOP
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9DB833AGILFTRenesas Electronics Corporation0800-9DB833AGILFTCT-ND6,57000 €Similar
9DBL0841BKILFTRenesas Electronics Corporation1.999800-4333-1-ND3,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types