
70T659S12BC | |
|---|---|
DigiKey Part Number | 70T659S12BC-ND |
Manufacturer | |
Manufacturer Product Number | 70T659S12BC |
Description | IC SRAM 4.5MBIT PAR 256CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 4.5Mbit Parallel 12 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 256-CABGA (17x17) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |

