621MILFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.582
Unit Price: 3,03000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621MILFT

DigiKey Part Number
621MILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621MILFT
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.14V ~ 1.89V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621SDCGI8Renesas Electronics Corporation1.582800-621SDCGI8CT-ND3,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types