
570AILFT | |
|---|---|
DigiKey Part Number | 570AILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570AILFT |
Description | IC FANOUT DIST 8SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 170MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 8-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |

