ISL98607EIAZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,84000 €
Datasheet
- Converter, TFT LCD Voltage Regulator IC 2 Output 20-WLCSP (2.15x1.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, TFT LCD Voltage Regulator IC 2 Output 20-WLCSP (2.15x1.82)
20-WLCSP

ISL98607EIAZ-T

DigiKey Part Number
20-ISL98607EIAZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL98607EIAZ-T
Description
IC REG CONV TFT LCD 2OUT 20WLCSP
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 2 Output 20-WLCSP (2.15x1.82)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
±5V ~ ±5.7V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-UFBGA, WLCSP
Applications
Converter, TFT LCD
Supplier Device Package
20-WLCSP (2.15x1.82)
Voltage - Input
2.8V ~ 4.4V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL98608II55Z-TRenesas Electronics Corporation020-ISL98608II55Z-TCT-ND1,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes