Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Recom RPA60-FW Series | Digi-Key Daily

RPA60-2412SFW/P-HC

DigiKey Part Number
RPA60-2412SFW/P-HC-ND
Manufacturer
Manufacturer Product Number
RPA60-2412SFW/P-HC
Description
DC DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA60-2412SFW/P-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
92.8%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.1mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
564,83600 €324,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,83600 €
Unit Price with VAT:78,45156 €