
RP10-483.3SA/XC-HC | |
|---|---|
DigiKey Part Number | RP10-483.3SA/XC-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-483.3SA/XC-HC |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-483.3SA/XC-HC Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,58400 € | 1.071,68 € |
| Unit Price without VAT: | 53,58400 € |
|---|---|
| Unit Price with VAT: | 64,83664 € |

