


REC7.5-243.3SRW/H2/A/M/SMD | |
|---|---|
DigiKey Part Number | REC7.5-243.3SRW/H2/A/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-243.3SRW/H2/A/M/SMD |
Description | DC DC CONVERTER 3.3V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.8A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-243.3SRW/H2/A/M/SMD Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 25,67333 € | 385,10 € |
| Unit Price without VAT: | 25,67333 € |
|---|---|
| Unit Price with VAT: | 31,06473 € |

