


REC5-4815SRW/H/B/SMD | |
|---|---|
DigiKey Part Number | REC5-4815SRW/H/B/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4815SRW/H/B/SMD |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 340mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4815SRW/H/B/SMD Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,59800 € | 338,97 € |
| Unit Price without VAT: | 22,59800 € |
|---|---|
| Unit Price with VAT: | 27,34358 € |

