



REC5-2415SRWZ/H6/A/M | |
|---|---|
DigiKey Part Number | 945-1487-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415SRWZ/H6/A/M |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415SRWZ/H6/A/M Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 5 | 26,41200 € | 132,06 € |
| 10 | 25,98400 € | 259,84 € |
| 25 | 25,42680 € | 635,67 € |
| 50 | 25,01320 € | 1.250,66 € |
| 100 | 24,60590 € | 2.460,59 € |
| 250 | 24,07684 € | 6.019,21 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 33,19030 € |

