


REC5-2405SRWZ/H2/A/SMD | |
|---|---|
DigiKey Part Number | REC5-2405SRWZ/H2/A/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2405SRWZ/H2/A/SMD |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2405SRWZ/H2/A/SMD Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| 5 | 24,82400 € | 124,12 € |
| 10 | 24,42100 € | 244,21 € |
| 25 | 23,89800 € | 597,45 € |
| 50 | 23,50920 € | 1.175,46 € |
| 100 | 23,12630 € | 2.312,63 € |
| 250 | 22,62904 € | 5.657,26 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 31,19380 € |

