



REC3-0515DR/H1/M | |
|---|---|
DigiKey Part Number | REC3-0515DR/H1/M-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0515DR/H1/M |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.25V - 5.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515DR/H1/M Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.25V | Mounting Type Through Hole |
Voltage - Input (Max) 5.75V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,70933 € | 265,64 € |
| Unit Price without VAT: | 17,70933 € |
|---|---|
| Unit Price with VAT: | 21,42829 € |

