26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-9-F-1015-EXT-TR

DigiKey Part Number
2151-RH100-26.000-9-F-1015-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-26.000-9-F-1015-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-26.000-9-F-1015-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-9-F-1015-EXT-TR
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-26.000-9-F-1015-X-TR-NS1Raltron Electronics992151-RH100-26.000-9-F-1015-X-TR-NS1CT-ND0,15000 €Parametric Equivalent
ABM8-26.000MHZ-10-D-1-G-TAbracon LLC910535-15004-1-ND0,37000 €Similar
C3E-26.000-10-1015-X-R3Aker Technology Corp1.8903997-C3E-26.000-10-1015-X-R3CT-ND0,38000 €Similar
TSX-3225 26.0000MF15X-VF6EPSON23SER4377CT-ND0,33000 €Similar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15800 €1,58 €
250,14920 €3,73 €
500,14280 €7,14 €
1000,13700 €13,70 €
2500,12956 €32,39 €
5000,12420 €62,10 €
1.0000,11906 €119,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09469 €284,07 €
6.0000,09078 €544,68 €
9.0000,08856 €797,04 €
15.0000,08584 €1.287,60 €
21.0000,08410 €1.766,10 €
30.0000,08229 €2.468,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €