
1.30.090.001/1000 | |
|---|---|
DigiKey Part Number | 1715-1.30.090.001/1000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.090.001/1000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Clear |
Category | Illumination Illuminated - Clear |
Manufacturer RAFI | Actuator Type Pushbutton, Square |
Series | (Select First, Then Apply Filters) Compatible Series Rafix 16 F |
Packaging Bulk | Panel Cutout Dimensions 23.1mm (Square) |
Part Status Active | Base Product Number |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,58420 € | 958,42 € |
| Unit Price without VAT: | 9,58420 € |
|---|---|
| Unit Price with VAT: | 11,59688 € |

