
M2185-3005-SS | |
|---|---|
DigiKey Part Number | 1772-3738-ND |
Manufacturer | |
Manufacturer Product Number | M2185-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.581" (14.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,38400 € | 6,92 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,19040 € | 29,76 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,06030 € | 106,03 € |
| 250 | 0,98880 € | 247,20 € |
| 500 | 0,94132 € | 470,66 € |
| 1.000 | 0,89878 € | 898,78 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

