
1684-832-B-12 | |
|---|---|
DigiKey Part Number | 1772-3014-ND |
Manufacturer | |
Manufacturer Product Number | 1684-832-B-12 |
Description | ROUND STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,73280 € | 18,32 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,64950 € | 64,95 € |
| 250 | 0,60376 € | 150,94 € |
| 500 | 0,57342 € | 286,71 € |
| 1.000 | 0,54623 € | 546,23 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

