
1128-8-N | |
|---|---|
DigiKey Part Number | 1772-1128-8-N-ND |
Manufacturer | |
Manufacturer Product Number | 1128-8-N |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,10640 € | 26,60 € |
| 500 | 0,10020 € | 50,10 € |
| 1.000 | 0,09466 € | 94,66 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

