
TDR-24/240V-AA8 | |
|---|---|
DigiKey Part Number | 3307-TDR-24/240V-AA8-ND |
Manufacturer | |
Manufacturer Product Number | TDR-24/240V-AA8 |
Description | RELAY GEN PURP SPDT 5A 24-240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 240VAC/DC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature 0°C ~ 65°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
Switching Voltage 250VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,07000 € | 137,07 € |
| 5 | 123,36400 € | 616,82 € |
| 10 | 111,02800 € | 1.110,28 € |
| Unit Price without VAT: | 137,07000 € |
|---|---|
| Unit Price with VAT: | 165,85470 € |

