
PF0560.702NLT | |
|---|---|
DigiKey Part Number | 553-PF0560.702NLTTR-ND - Tape & Reel (TR) 553-PF0560.702NLTCT-ND - Cut Tape (CT) 553-PF0560.702NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.702NLT |
Description | FIXED IND 7UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Wirewound Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.702NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,88230 € | 88,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,75579 € | 468,59 € |
| 1.240 | 0,71273 € | 883,79 € |
| 1.860 | 0,68872 € | 1.281,02 € |
| 3.100 | 0,65964 € | 2.044,88 € |
| 4.340 | 0,64118 € | 2.782,72 € |
| 6.200 | 0,62220 € | 3.857,64 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |


