PA4303.124NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,56354 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,83880 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.814
Unit Price: 1,00000 €
Datasheet
120 µH Shielded Drum Core, Wirewound Inductor 1.1 A 358mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.124NLT

DigiKey Part Number
553-2491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4303.124NLT
Description
FIXED IND 120UH 1.1A 358 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.1 A 358mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.124NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
358mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH124NP-121MCSumida America Inc.0CDRH124NP-121MC-ND0,56354 €Similar
DR124-121-REaton - Electronics Division0283-DR124-121-RTR-ND0,83880 €Similar
SRR1240-121KBourns Inc.1.814SRR1240-121KCT-ND1,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2500,71240 €1.602,90 €
Unit Price without VAT:0,71240 €
Unit Price with VAT:0,86200 €