
GU4929RM LF | |
|---|---|
DigiKey Part Number | 553-GU4929RMLF-ND |
Manufacturer | |
Manufacturer Product Number | GU4929RM LF |
Description | MDL 1G DIP 4 PORT POE 90W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.319" L x 1.142" W (33.50mm x 29.00mm) |
Part Status Active | Height - Seated (Max) 0.661" (16.80mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 15,34100 € | 153,41 € |
| 25 | 14,70920 € | 367,73 € |
| 50 | 14,24620 € | 712,31 € |
| 204 | 13,34657 € | 2.722,70 € |
| 408 | 12,92223 € | 5.272,27 € |
| 612 | 12,67967 € | 7.759,96 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,60630 € |

