Parametric Equivalent
Parametric Equivalent

01384.85.T1 | |
|---|---|
DigiKey Part Number | 01384.85.T1-ND |
Manufacturer | |
Manufacturer Product Number | 01384.85.T1 |
Description | CABLE 4COND 10AWG BLACK 250' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.655" (16.64mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01384.35.01 | Encore Wire | 0 | 01384.35.01-ND | 2,72748 € | Parametric Equivalent |
| 01384.85.01 | Encore Wire | 0 | 01384.85.01-ND | 0,68144 € | Parametric Equivalent |


