
999-11-230-10 | |
|---|---|
DigiKey Part Number | 999-11-230-10-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-230-10 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Insulated 0.300" (7.62mm) Gold |
Datasheet | Datasheet |
Category | Height 0.157" (4.00mm) |
Manufacturer Preci-Dip | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Insulated | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Male Pins | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38028 € | 950,70 € |
| Unit Price without VAT: | 0,38028 € |
|---|---|
| Unit Price with VAT: | 0,46014 € |

