892-18-042-10-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,33440 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,96000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,02000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,11600 €
Datasheet
Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-18-042-10-002101

DigiKey Part Number
892-18-042-10-002101-ND
Manufacturer
Manufacturer Product Number
892-18-042-10-002101
Description
CONN HEADER VERT 42POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.276" (7.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.494" (12.54mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897420Molex00010897420-ND2,33440 €Similar
0010897421Molex0WM50022-42-ND2,96000 €Similar
0010897422Molex0WM50012-42-ND5,02000 €Similar
BBD-121-T-ASamtec Inc.0BBD-121-T-A-ND6,11600 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2504,51076 €1.127,69 €
Manufacturers Standard Package
Unit Price without VAT:4,51076 €
Unit Price with VAT:5,45802 €