
350-10-128-00-013101 | |
|---|---|
DigiKey Part Number | 350-10-128-00-013101-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-128-00-013101 |
Description | CONN HEADER VERT 28POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
EDA/CAD Models | 350-10-128-00-013101 Models |
Category | Contact Length - Post 0.121" (3.08mm) |
Mfr | Overall Contact Length 0.416" (10.57mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.134" (3.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,27817 € | 950,07 € |
| Unit Price without VAT: | 5,27817 € |
|---|---|
| Unit Price with VAT: | 6,38659 € |








