


INN3166C-H110-TL | |
|---|---|
DigiKey Part Number | INN3166C-H110-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3166C-H110-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3166C-H110-TL Models |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 27 W |
Series | Fault Protection Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 650V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91789 € | 1.835,78 € |
| 10.000 | 0,85075 € | 8.507,50 € |
| Unit Price without VAT: | 0,91789 € |
|---|---|
| Unit Price with VAT: | 1,11065 € |

