



2946654 | |
|---|---|
DigiKey Part Number | 2946654-ND |
Manufacturer | |
Manufacturer Product Number | 2946654 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2946654 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type | Operating Temperature -40°C ~ 50°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency cULus, EAC, UL |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 5647 Ohms |
Load - Max Switching 1500VA, 144W | Base Product Number |
Coil Current 8.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,40700 € | 974,07 € |
| Unit Price without VAT: | 97,40700 € |
|---|---|
| Unit Price with VAT: | 117,86247 € |

