
1869305 | |
|---|---|
DigiKey Part Number | 1869305-ND |
Manufacturer | |
Manufacturer Product Number | 1869305 |
Description | TERM BLK 11POS 55DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869305 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 14-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 11 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 55° (125°) Angle with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,12140 € | 256,07 € |
| Unit Price without VAT: | 5,12140 € |
|---|---|
| Unit Price with VAT: | 6,19689 € |

