
1268355 | |
|---|---|
DigiKey Part Number | 277-1268355-ND |
Manufacturer | |
Manufacturer Product Number | 1268355 |
Description | PWR ENT RCPT IEC62196 PANEL WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1268355 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Phoenix Contact | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Features Cover, Rear Side Mount |
Connector Style IEC 62196 | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets | Approval Agency VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 94,60990 € |

