
0827734 | |
|---|---|
DigiKey Part Number | 0827734-ND |
Manufacturer | |
Manufacturer Product Number | 0827734 |
Description | WIRE MARKER SLIP-ON 5MMX12MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827734 Models |
Category | Cable Diameter 0.142" ~ 0.193" (3.60mm ~ 4.90mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.20" W x 0.47" L (5.0mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,59200 € | 27,96 € |
| Unit Price without VAT: | 5,59200 € |
|---|---|
| Unit Price with VAT: | 6,76632 € |

