
PE45278TR1500 | |
|---|---|
DigiKey Part Number | 6099-PE45278TR1500-ND |
Manufacturer | |
Manufacturer Product Number | PE45278TR1500 |
Description | CONN SMP PLUG STR SMD 1=1500PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent, Pick and Place Cap |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43.951,05000 € | 43.951,05 € |
| Unit Price without VAT: | 43.951,05000 € |
|---|---|
| Unit Price with VAT: | 53.180,77050 € |

