Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W06371/WP-24 | |
|---|---|
DigiKey Part Number | 6099-PE3W06371/WP-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3W06371/WP-24 |
Description | WATERPROOF IP68 N MALE (PLUG) RI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0106/HS-24 | Pasternack | 0 | 6099-PE3C0106/HS-24-ND | 140,26000 € | Parametric Equivalent |
| PE3W01127LF/HS-24 | Pasternack | 0 | 6099-PE3W01127LF/HS-24-ND | 155,06000 € | Parametric Equivalent |
| FMC00160-24 | Fairview Microwave | 0 | 5328-FMC00160-24-ND | 109,13000 € | Parametric Equivalent |
| FMC00287-24 | Fairview Microwave | 0 | 5328-FMC00287-24-ND | 109,13000 € | Parametric Equivalent |
| FMC01037-24 | Fairview Microwave | 0 | 5328-FMC01037-24-ND | 119,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,26000 € | 140,26 € |
| Unit Price without VAT: | 140,26000 € |
|---|---|
| Unit Price with VAT: | 169,71460 € |









