
SK24L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK24L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK24L_R1_00001CT-ND - Cut Tape (CT) 3757-SK24L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24L_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB340-HF | Comchip Technology | 1.721 | 641-1722-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17470 € | 17,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12111 € | 96,89 € |
| 1.600 | 0,10853 € | 173,65 € |
| 2.400 | 0,10211 € | 245,06 € |
| 4.000 | 0,09489 € | 379,56 € |
| 5.600 | 0,09061 € | 507,42 € |
| 8.000 | 0,08645 € | 691,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

