Diode 400 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SOD-123FL
SOD-123FL

RS1004FL_R1_00001

DigiKey Part Number
3757-RS1004FL_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1004FL_R1_00001CT-ND - Cut Tape (CT)
3757-RS1004FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1004FL_R1_00001
Description
DIODE STANDARD 400V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08800 €0,88 €
1000,05410 €5,41 €
5000,03922 €19,61 €
1.0000,03438 €34,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02820 €84,60 €
6.0000,02508 €150,48 €
9.0000,02348 €211,32 €
15.0000,02169 €325,35 €
21.0000,02062 €433,02 €
30.0000,01959 €587,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €