
PJA3436-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3436-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3436-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3436-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3436-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 380mOhm @ 1.2A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08410 € | 8,41 € |
| 500 | 0,06178 € | 30,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04531 € | 135,93 € |
| 6.000 | 0,04065 € | 243,90 € |
| 9.000 | 0,03828 € | 344,52 € |
| 15.000 | 0,03560 € | 534,00 € |
| 21.000 | 0,03402 € | 714,42 € |
| 30.000 | 0,03248 € | 974,40 € |
| 75.000 | 0,02909 € | 2.181,75 € |
| 150.000 | 0,02700 € | 4.050,00 € |
| 300.000 | 0,02570 € | 7.710,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

