FR2JAFC_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.500
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 27.990
Unit Price: 0,34000 €
Datasheet
Diode 600 V 2A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR2JAFC_R1_00001

DigiKey Part Number
3757-FR2JAFC_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR2JAFC_R1_00001
Description
DIODE STANDARD 600V 2A SMAFC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2JAF-TTaiwan Semiconductor Corporation6.5001801-RS2JAF-TCT-ND0,29000 €Parametric Equivalent
RS2JALTaiwan Semiconductor Corporation01801-RS2JALCT-ND0,22000 €Parametric Equivalent
RS2JALHTaiwan Semiconductor Corporation27.9901801-RS2JALHCT-ND0,34000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,08287 €9.944,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08287 €
Unit Price with VAT:0,10027 €