Parametric Equivalent
Parametric Equivalent

BZX84C17-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C17-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C17-AU_R1_000A1 |
Description | DIODE ZENER 17V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B17_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B17_R1_00001TR-ND | 0,01400 € | Parametric Equivalent |
| BZX84C17_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84C17_R1_00001TR-ND | 0,01662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01542 € | 50.145,84 € |
| Unit Price without VAT: | 0,01542 € |
|---|---|
| Unit Price with VAT: | 0,01866 € |


