MMSZ5230A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02375 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.126
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06692 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05146 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05429 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.051
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06590 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.067
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04928 €
Datasheet
Zener Diode 4.7 V 500 mW ±1.91% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230A_R1_00001

DigiKey Part Number
3757-MMSZ5230A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5230A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5230A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230A_R1_00001
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±1.91% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±1.91%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5230A-AU_R1_000A1Panjit International Inc.03757-MMSZ5230A-AU_R1_000A1TR-ND0,02375 €Parametric Equivalent
BZT52-C4V7JNexperia USA Inc.01727-7756-1-ND0,00000 €Similar
BZT52-C4V7XNexperia USA Inc.01727-7695-1-ND0,00000 €Similar
BZT52B4V7-E3-08Vishay General Semiconductor - Diodes Division2.126112-BZT52B4V7-E3-08CT-ND0,39000 €Similar
BZT52B4V7-E3-18Vishay General Semiconductor - Diodes Division0BZT52B4V7-E3-18-ND0,06692 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02750 €82,50 €
6.0000,02447 €146,82 €
9.0000,02293 €206,37 €
15.0000,02118 €317,70 €
21.0000,02015 €423,15 €
30.0000,01915 €574,50 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
1000,03260 €3,26 €
5000,03084 €15,42 €
1.0000,02913 €29,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €