Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C75_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C75_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C75_R1_00001 |
Description | DIODE ZENER 75V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C75-AU_R1_000A1 | Panjit International Inc. | 4.069 | 3757-BZX584C75-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX585-B75,115 | Nexperia USA Inc. | 2 | 1727-BZX585-B75,115CT-ND | 0,20000 € | Similar |
| BZX585-C75,115 | Nexperia USA Inc. | 0 | 1727-2987-1-ND | 0,00000 € | Similar |
| BZT52C75K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C75KTR-ND | 0,04050 € | Parametric Equivalent |
| BZT52C75K RKG | Taiwan Semiconductor Corporation | 0 | BZT52C75KRKG-ND | 0,04050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,02356 € | 76.570,00 € |
| Unit Price without VAT: | 0,02356 € |
|---|---|
| Unit Price with VAT: | 0,02851 € |




