Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C4V7S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C4V7S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C4V7S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C4V7S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C4V7S-AU_R1_000A1
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
78 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B4V7S-AU_R1_000A1Panjit International Inc.4.5663757-BZT52-B4V7S-AU_R1_000A1CT-ND0,11000 €Parametric Equivalent
BZT52-B4V7S_R1_00001Panjit International Inc.6.0563757-BZT52-B4V7S_R1_00001CT-ND0,11000 €Parametric Equivalent
BZT52-C4V7S_R1_00001Panjit International Inc.1.6103757-BZT52-C4V7S_R1_00001CT-ND0,14000 €Parametric Equivalent
BZX84JB4V7H RRGTaiwan Semiconductor Corporation3.9481801-BZX84JB4V7HRRGCT-ND0,20000 €Parametric Equivalent
GSM3Z4V7CWGood-Ark Semiconductor9.0004786-GSM3Z4V7CWCT-ND0,20000 €Parametric Equivalent
In-Stock: 3.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04100 €4,10 €
5000,02950 €14,75 €
1.0000,02578 €25,78 €
2.0000,02262 €45,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01919 €95,95 €
10.0000,01706 €170,60 €
15.0000,01597 €239,55 €
25.0000,01475 €368,75 €
35.0000,01402 €490,70 €
50.0000,01332 €666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €