Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5941-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5941-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5941-AU_R1_000A1 |
Description | DIODE ZENER 47V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 67 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5941_R1_00001 | Panjit International Inc. | 0 | 3757-1SMA5941_R1_00001CT-ND | 0,28000 € | Parametric Equivalent |
| 1SMA5941 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5941TR-ND | 0,06502 € | Parametric Equivalent |
| 1SMA5941 R3G | Taiwan Semiconductor Corporation | 0 | 1SMA5941R3G-ND | 0,00000 € | Parametric Equivalent |
| 1SMA5941H | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5941HTR-ND | 0,06502 € | Parametric Equivalent |
| 1SMA5941HR3G | Taiwan Semiconductor Corporation | 0 | 1SMA5941HR3G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | 0,05699 € | 10.258,20 € |
| Unit Price without VAT: | 0,05699 € |
|---|---|
| Unit Price with VAT: | 0,06896 € |



