
1.5KE170CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE170CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE170CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170CA_R2_00001 |
Description | TVS DIODE 145VWM 234VC DO201AE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19028 € | 95,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,15295 € | 191,19 € |
| 2.500 | 0,13857 € | 346,43 € |
| 3.750 | 0,13124 € | 492,15 € |
| 6.250 | 0,12402 € | 775,12 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

