Blue Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150YBJ

DigiKey Part Number
298-23416-ND
Manufacturer
Manufacturer Product Number
S100X150YBJ
Description
LABEL SELF LAMINATING BLU 42/SHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyester
Manufacturer
Panduit Corp
For Use With/Related Products
Laser and Ink Jet Printers
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-54°C ~ 107°C
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Base Product Number
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,14285 €357,12 €
5.0000,13977 €698,85 €
7.5000,13800 €1.035,00 €
12.5000,13580 €1.697,50 €
17.5000,13436 €2.351,30 €
25.0000,13286 €3.321,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14285 €
Unit Price with VAT:0,17285 €