Similar

PV12-6HDRB-2K | |
|---|---|
DigiKey Part Number | 298-20721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PV12-6HDRB-2K |
Description | CONN RING CIRC 12-16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 12-16 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 12-16 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Features Butted Seam, Heavy Duty |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Insulation Diameter 0.225" (5.72mm) |
Length - Overall 1.026" (26.06mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV12-10HDRB-2K | Panduit Corp | 2.808 | 298-PV12-10HDRB-2KCT-ND | 0,74000 € | Similar |


