


PLT9LH-L | |
|---|---|
DigiKey Part Number | 298-14015-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-L |
Description | CBL TIE LOCKING NAT 120LB 2.542' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.542' (774.68mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 30.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 9.00" (228.60mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT9LH-C | Panduit Corp | 500 | 298-14013-ND | 1,26560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,65160 € | 41,29 € |
| 50 | 1,61380 € | 80,69 € |
| 100 | 1,57670 € | 157,67 € |
| 250 | 1,52856 € | 382,14 € |
| 500 | 1,49290 € | 746,45 € |
| 1.000 | 1,45786 € | 1.457,86 € |
| 2.500 | 1,41249 € | 3.531,22 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |


