1000 pF ±20% 100V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000102MXTE07

DigiKey Part Number
1608-0805J1000102MXTE07TR-ND - Tape & Reel (TR)
1608-0805J1000102MXTE07CT-ND - Cut Tape (CT)
1608-0805J1000102MXTE07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000102MXTE07
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.045" (1.15mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52200 €5,22 €
500,40580 €20,29 €
1000,36990 €36,99 €
5000,30932 €154,66 €
1.0000,29060 €290,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26746 €802,38 €
6.0000,25613 €1.536,78 €
9.0000,25046 €2.254,14 €
15.0000,24417 €3.662,55 €
21.0000,24049 €5.050,29 €
30.0000,23695 €7.108,50 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €